RS PRO White Plastic Sheet, 500mm x 300mm x 13mm
- RS Stock No.:
- 514-495
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 514-495
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Form | Full | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 13mm | |
| Material | PET | |
| Laminated | No | |
| Tensile Strength | 88 MPa | |
| Hardness | 95 Ball Indentation | |
| Flammability Rating | UL 94 HB | |
| Water Absorption | 0.5% | |
| Thermal Conductivity | 0.42W/mK | |
| Maximum Operating Temperature | +100°C | |
| Melting Point | +255°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Form Full | ||
Length 500mm | ||
Width 300mm | ||
Thickness 13mm | ||
Material PET | ||
Laminated No | ||
Tensile Strength 88 MPa | ||
Hardness 95 Ball Indentation | ||
Flammability Rating UL 94 HB | ||
Water Absorption 0.5% | ||
Thermal Conductivity 0.42W/mK | ||
Maximum Operating Temperature +100°C | ||
Melting Point +255°C | ||
- COO (Country of Origin):
- DE
