RS PRO Natural Acetal Rod, 1m x 25.4mm Diameter
- RS Stock No.:
- 350-6185
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Lot of 2
£56.68
(exc. VAT)
£68.02
(inc. VAT)
- RS Stock No.:
- 350-6185
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Natural | |
| Length | 1m | |
| Material | Acetal | |
| Form | Rod | |
| Rod Diameter | 25.4mm | |
| Density | 1.33g/cm³ | |
| Impact Strength | 100kJ/m² | |
| Tensile Strength | 45 MPa | |
| Maximum Operating Temperature | +100°C | |
| Flammability Rating | UL 94 HB | |
| Elongation | 25% | |
| Polymer Type | Copolymer | |
| Water Absorption | 0.8% | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Natural | ||
Length 1m | ||
Material Acetal | ||
Form Rod | ||
Rod Diameter 25.4mm | ||
Density 1.33g/cm³ | ||
Impact Strength 100kJ/m² | ||
Tensile Strength 45 MPa | ||
Maximum Operating Temperature +100°C | ||
Flammability Rating UL 94 HB | ||
Elongation 25% | ||
Polymer Type Copolymer | ||
Water Absorption 0.8% | ||
- COO (Country of Origin):
- US
Acetal, Static Dissipative. POM Sheet : Polyoxymethylene
Permanently antistatic with low surface and volume resistivity. Low co-efficient of friction and clean room acceptable. Unaffected by moisture and with good impact properties. Ideal for components that may experience frictional or fluid flow static charges. Supplied in natural colour
These materials are available in both sheet and rod form. They possess good abrasion and chemical resistance, have good impact resistance and can be easily machined.

