Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 328-8770
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Material | PVDF | |
| Form | Rod | |
| Rod Diameter | 40mm | |
| Density | 1.78g/cm³ | |
| Tensile Strength | 55 MPa | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | +150°C | |
| Hardness | 105 Ball Indentation | |
| Elongation | 400% | |
| Water Absorption | 0.04% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Material PVDF | ||
Form Rod | ||
Rod Diameter 40mm | ||
Density 1.78g/cm³ | ||
Tensile Strength 55 MPa | ||
Flammability Rating UL 94 V-0 | ||
Maximum Operating Temperature +150°C | ||
Hardness 105 Ball Indentation | ||
Elongation 400% | ||
Water Absorption 0.04% | ||
- COO (Country of Origin):
- DE
Standards
DIN 50 014
