RS PRO Black Glass-Reinforced Plastic GRP Rod, 1m x 80mm Diameter
- RS Stock No.:
- 185-3372
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-3372
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Length | 1m | |
| Material | Glass Reinforced Plastic | |
| Form | Rod | |
| Rod Diameter | 80mm | |
| Density | 1.35g/cm³ | |
| Impact Strength | 70kJ/m² | |
| Tensile Strength | 140 (Wet) MPa, 160 (Dry) MPa | |
| Maximum Operating Temperature | +110°C | |
| Flammability Rating | UL 94 HB | |
| Water Absorption | 5.5% | |
| Thermal Conductivity | 0.27W/mK | |
| Hardness | M 90 Rockwell | |
| Suitability | Diverse Machine Parts, Friction & Support Rings & Wiper Blades, Levers, Thermal Insulators | |
| Melting Point | +260°C | |
| Elongation | 3.5 → 5% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Length 1m | ||
Material Glass Reinforced Plastic | ||
Form Rod | ||
Rod Diameter 80mm | ||
Density 1.35g/cm³ | ||
Impact Strength 70kJ/m² | ||
Tensile Strength 140 (Wet) MPa, 160 (Dry) MPa | ||
Maximum Operating Temperature +110°C | ||
Flammability Rating UL 94 HB | ||
Water Absorption 5.5% | ||
Thermal Conductivity 0.27W/mK | ||
Hardness M 90 Rockwell | ||
Suitability Diverse Machine Parts, Friction & Support Rings & Wiper Blades, Levers, Thermal Insulators | ||
Melting Point +260°C | ||
Elongation 3.5 → 5% | ||
- COO (Country of Origin):
- DE
Standards
30s DIN 53456
