RS PRO Blue Polyetheretherketone PEEK Rod, 300mm x 40mm Diameter
- RS Stock No.:
- 144-9743
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9743
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Blue | |
| Length | 300mm | |
| Material | Polyetheretherketone | |
| Form | Rod | |
| Rod Diameter | 40mm | |
| Density | 1.49g/cm³ | |
| Impact Strength | 72kJ/m² | |
| Tensile Strength | 111 MPa | |
| Maximum Operating Temperature | +300°C | |
| Flammability Rating | UL 94 | |
| Elongation | 6% | |
| Suitability | Industries Food Technology, Mechanical Engineering | |
| Water Absorption | 0.03% | |
| Thermal Conductivity | 0.27W/mK | |
| Melting Point | +341°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Blue | ||
Length 300mm | ||
Material Polyetheretherketone | ||
Form Rod | ||
Rod Diameter 40mm | ||
Density 1.49g/cm³ | ||
Impact Strength 72kJ/m² | ||
Tensile Strength 111 MPa | ||
Maximum Operating Temperature +300°C | ||
Flammability Rating UL 94 | ||
Elongation 6% | ||
Suitability Industries Food Technology, Mechanical Engineering | ||
Water Absorption 0.03% | ||
Thermal Conductivity 0.27W/mK | ||
Melting Point +341°C | ||
- COO (Country of Origin):
- DE
