Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 824-569
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Clear | |
| Length | 1m | |
| Material | Acrylic | |
| Form | Rod | |
| Rod Diameter | 20mm | |
| Density | 1.41g/cm³ | |
| Impact Strength | 18kJ/m² | |
| Tensile Strength | 65 MPa | |
| Flammability Rating | UL 94 HB | |
| Maximum Operating Temperature | +70°C | |
| Suitability | Machine Guards & Signs, Sight Glasses | |
| Hardness | M 90 Rockwell | |
| Water Absorption | 0.005% | |
| Thermal Conductivity | 0.19 → 0.21W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Clear | ||
Length 1m | ||
Material Acrylic | ||
Form Rod | ||
Rod Diameter 20mm | ||
Density 1.41g/cm³ | ||
Impact Strength 18kJ/m² | ||
Tensile Strength 65 MPa | ||
Flammability Rating UL 94 HB | ||
Maximum Operating Temperature +70°C | ||
Suitability Machine Guards & Signs, Sight Glasses | ||
Hardness M 90 Rockwell | ||
Water Absorption 0.005% | ||
Thermal Conductivity 0.19 → 0.21W/mK | ||
- COO (Country of Origin):
- IT
Standards
DIN 50014
