RS PRO White Polyethylene (PE) Rod, 1m x 40mm Diameter

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Lot of 1

£47.82

(exc. VAT)

£57.38

(inc. VAT)

RS Stock No.:
680-555
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

White

Length

1m

Material

Polyethylene (PE)

Form

Rod

Rod Diameter

40mm

Density

0.95 → 0.96g/cm³

Tensile Strength

25 MPa

Maximum Operating Temperature

+90°C

Flammability Rating

UL 94 HB

Elongation

350%

Water Absorption

0.02%

Hardness

50 Ball Indentation

Polyethylene (PE-UHMW)


Ultra-high molecular weight polyethylene (PE-UHMW)
Good resistance to cold and stress cracking
Shock, abrasion and chemical resistant
Good electrical insulator for components, valves, pumps, fans, chemical tanks
To IEC112/(0303 ti)
White in colour

Note

Polyethylene has poor resistance to hot water, and exposure to UV light will result in gradual decomposition
The diameter can vary between 20.2mm to 21.2mm.

Standards

IEC112/(0303 ti)


Polyethylene - HDPE & PE-UHMW


Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.