Tufnol® Natural Cotton Laminated Plastic, 1.17m x 25mm Diameter

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
374-288
Brand:
Tufnol®
Find similar products by selecting one or more attributes.
Select all

Brand

Tufnol®

Colour

Natural

Length

1.17m

Material

Laminated Plastic

Laminated

Yes

Laminate Material

Medium Weave Cotton, Phenolic Resin

Form

Rod

Rod Diameter

25mm

Density

1.36g/cm³

Cross Breaking Strength

130MPa

Impact Strength

11.5kJ/m²

Maximum Operating Temperature

+120°C

Water Absorption

3.3mg/cm³

Thermal Conductivity

0.37W/mK

COO (Country of Origin):
GB

Standards

EN 60893 type PF CC 203