Ensinger Beige Polyetheretherketone (PEEK) Rod, 300mm x 45mm Diameter
- RS Stock No.:
- 129-741
- Mfr. Part No.:
- 129741
- Brand:
- Ensinger
Stock information currently inaccessible
- RS Stock No.:
- 129-741
- Mfr. Part No.:
- 129741
- Brand:
- Ensinger
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ensinger | |
| Colour | Beige | |
| Length | 300mm | |
| Material | PEEK | |
| Form | Rod | |
| Rod Diameter | 45mm | |
| Density | 1.32g/cm³ | |
| Tensile Strength | 95 MPa | |
| Maximum Operating Temperature | +260°C | |
| Flammability Rating | UL 94 V-0 | |
| Elongation | 25% | |
| Hardness | M 99 Rockwell | |
| Water Absorption | 0.5% | |
| Select all | ||
|---|---|---|
Brand Ensinger | ||
Colour Beige | ||
Length 300mm | ||
Material PEEK | ||
Form Rod | ||
Rod Diameter 45mm | ||
Density 1.32g/cm³ | ||
Tensile Strength 95 MPa | ||
Maximum Operating Temperature +260°C | ||
Flammability Rating UL 94 V-0 | ||
Elongation 25% | ||
Hardness M 99 Rockwell | ||
Water Absorption 0.5% | ||
Typical applications include valve seats in steam and water mixers, components in a high temperature diesel engine turbo actuator etc.
Continuous working temperature approx 250°C
No significant degradation in steam or high-pressure water environments
Can absorb over 1000 Mrads of radiation without appreciable loss of mechanical properties
Excellent resistance to a wide range of organic and inorganic liquids, and resistant to all common solvents
Fawn in colour
Continuous working temperature approx 250°C
No significant degradation in steam or high-pressure water environments
Can absorb over 1000 Mrads of radiation without appreciable loss of mechanical properties
Excellent resistance to a wide range of organic and inorganic liquids, and resistant to all common solvents
Fawn in colour
Note
No. Per Lot is 1
Standards
DIN 53479; DIN 53765; DIN 53765-D-10; ASTM-D 1929
