Geberit Flange Flange Carbon Steel 76.1 mm

Image representative of range

Subtotal (1 unit)*

£456.39

(exc. VAT)

£547.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£456.39

*price indicative

RS Stock No.:
905-366
Mfr. Part No.:
51679
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Sub Type

Flange

Connection Size

76.1 mm

Product Type

Flange

Material

Carbon Steel

Standards/Approvals

EN 10305

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit Carbon Steel flange is a robust connection solution is designed specifically for high-pressure applications, featuring a pressing socket for secure fittings and compatibility with various thermal media.

Suitable for district heating water up to 140 °C

Manufactured from non-alloy steel 1.0034 E195 for durability

Equipped with a FKM seal ring, ensuring reliable sealing

Includes a pressing indicator for installation verification

Features a black protection plug for the pressing socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy