Legrand Black Plasterboard Fixing, 10 mm fixing hole diameter
- RS Stock No.:
- 334-002
- Mfr. Part No.:
- 030899
- Brand:
- Legrand
Subtotal (1 box of 100 units)*
£94.91
(exc. VAT)
£113.89
(inc. VAT)
Add 1 box to get free delivery
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £94.91 | £0.949 |
*price indicative
- RS Stock No.:
- 334-002
- Mfr. Part No.:
- 030899
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plasterboard Fixing | |
| Fixing Hole Diameter | 10mm | |
| Length | 40.2mm | |
| Sub Type | Wall Plug | |
| Thread Size | M8 | |
| Colour | Black | |
| Finish | Untreated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plasterboard Fixing | ||
Fixing Hole Diameter 10mm | ||
Length 40.2mm | ||
Sub Type Wall Plug | ||
Thread Size M8 | ||
Colour Black | ||
Finish Untreated | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- PL
The Legrand anchor for immediate fixing is designed for moldings, skirting boards, and trucking. It comes in a box of 100 black pegs and allows for the quick installation of profiles on a wall using a drill.
Finishing Untreated
Thread size metric 8
Bore diameter 10 mm
Related links
- Legrand Black Nylon Wall Plug, 10mm fixing hole diameter
- RS PRO Blue Nylon Cavity Wall Fixings, 10mm fixing hole diameter
- Fischer Fixings Metal Cavity Wall Fixings, 10mm fixing hole diameter
- Fischer Fixings Silver Metal 10mm fixing hole diameter
- RS PRO Nylon Spring Toggle Cavity Fixing, 10mm fixing hole diameter
- RawlPlug Steel Expanding Bolt Cavity Fixing, 10mm fixing hole diameter
- RS PRO Anchor Bolt, 10mm fixing hole diameter
- DeWALT Screw Anchor, 10mm fixing hole diameter
