RS PRO Plain Bearing, 21.98 mm Shaft Diameter, 27.05 mm OD
- RS Stock No.:
- 528-329
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£10.50
(exc. VAT)
£12.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.50 | £5.25 |
*price indicative
- RS Stock No.:
- 528-329
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 21.98mm | |
| Outside Diameter | 27.05mm | |
| Material | Sintered Bronze | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 21.98mm | ||
Outside Diameter 27.05mm | ||
Material Sintered Bronze | ||
Length 20mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 27.05 mm Outer Diameter
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in machinery where low friction and durability are essential, this bearing offers excellent performance in various industrial settings.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
27.05 mm Outer Diameter: Ensures compatibility with a wide range of housings and applications.
20 mm Length: Offers a Compact design suitable for space-constrained environments.
21.98 mm Shaft Diameter: Designed for precise fit and optimal performance with compatible shafts.
Plain Bearing Design: Facilitates smooth rotational movement, enhancing operational efficiency.
27.05 mm Outer Diameter: Ensures compatibility with a wide range of housings and applications.
20 mm Length: Offers a Compact design suitable for space-constrained environments.
21.98 mm Shaft Diameter: Designed for precise fit and optimal performance with compatible shafts.
Plain Bearing Design: Facilitates smooth rotational movement, enhancing operational efficiency.
Applications
Industrial machinery
Automotive components
Aerospace systems
Heavy-duty equipment
Automotive components
Aerospace systems
Heavy-duty equipment
Additional Information
Key standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Bearing, 27 mm OD
- Igus JSM-2427-30 24 mm Bore Plain Bearing, 27 mm OD
- Igus A181SM-2427-30 24 mm Bore Plain Bearing, 27 mm OD
- Igus MSM-2427-25 24 mm Bore Plain Bearing, 27 mm OD
- Igus PSM-2427-20 24 mm Bore Plain Bearing, 27 mm OD
- Igus MSM-2427-20 24 mm Bore Plain Bearing, 27 mm OD
- Igus MSM-2427-15 24 mm Bore Plain Bearing, 27 mm OD
- Igus PSM-2427-15 24 mm Bore Plain Bearing, 27 mm OD
