RS PRO Plain Bearing, 11.98 mm Shaft Diameter, 18.04 mm OD
- RS Stock No.:
- 528-298
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.83 | £2.708 |
*price indicative
- RS Stock No.:
- 528-298
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 11.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 18.04mm | |
| Material | Sintered Bronze | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 11.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 18.04mm | ||
Material Sintered Bronze | ||
Length 12mm | ||
- COO (Country of Origin):
- US
RS PRO 12 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent wear resistance and durability, making it Ideal for use in various industrial settings. The bearing's Compact design ensures smooth operation in tight spaces, enhancing the performance of machinery.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and durability, extending the lifespan of the bearing.
12 mm Length: Compact size suitable for applications with limited space.
18.04 mm Outside Diameter: Ensures a snug fit in compatible housings, reducing vibration and noise.
11.98 mm Shaft Diameter: Offers precise alignment and smooth rotation, improving machinery efficiency.
12 mm Length: Compact size suitable for applications with limited space.
18.04 mm Outside Diameter: Ensures a snug fit in compatible housings, reducing vibration and noise.
11.98 mm Shaft Diameter: Offers precise alignment and smooth rotation, improving machinery efficiency.
Applications
Automotive industry
Manufacturing machinery
Robotics
Aerospace components
Manufacturing machinery
Robotics
Aerospace components
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Bearing, 18 mm OD
- Igus MFM-1118-20 11 mm Bore Plain Bearing, 18 mm OD
- Igus JSM-1518-10 15 mm Bore Plain Bearing, 18 mm OD
- Igus JSM-1218-20 12 mm Bore Plain Bearing, 18 mm OD
- Igus MFM-1618-12 16 mm Bore Plain Bearing, 18 mm OD
- Igus MSM-1218-17 12 mm Bore Plain Bearing, 18 mm OD
- Igus A350FM-1618-17 16 mm Bore Plain Bearing, 18 mm OD
- Igus A350FM-1618-12 16 mm Bore Plain Bearing, 18 mm OD
