INA WS81120 Roller Bearing Shaft Location Washer, 135 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£111.91

(exc. VAT)

£134.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£111.91
5 - 9£107.45
10 - 24£105.20
25 +£102.97

*price indicative

RS Stock No.:
194-7393
Mfr. Part No.:
WS81120
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing Shaft Location Washer

Thickness

7mm

Outside Diameter

135mm

Inside Diameter

100mm

Standards/Approvals

No

Single and double row axial cylindrical roller bearings are particularly suitable where:

High axial and shock loads occur in one direction but no radial loads are presentThe load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)

The bearing arrangement must have very high axial rigidity

The axial space available is very small

The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement

The bearing parts can or must be mounted separatelyThe bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy