RS PRO 32mm Bore Plain Bearing, 38 mm OD, 50 N
- RS Stock No.:
- 558-482
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.10
(exc. VAT)
£10.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.10 |
*price indicative
- RS Stock No.:
- 558-482
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 32mm | |
| Sub Type | Flanged | |
| Outside Diameter | 38mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 32mm | ||
Sub Type Flanged | ||
Outside Diameter 38mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 32.03 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for efficient and reliable performance in various industrial applications. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for use in demanding environments. The bearing's primary function is to support radial loads, ensuring smooth and stable operation of machinery.
Features and Benefits
Sintered Bronze Material: Provides high durability and resistance to wear, extending the lifespan of the bearing
Flanged Design: Facilitates easy installation and alignment, reducing setup time
32.03 mm Bore Size: Suitable for a wide range of shaft sizes, offering versatility in application
38.06 mm Outside Diameter: Ensures compatibility with standard housing dimensions
Static Load Rating of 50 N/mm²: Capable of handling substantial loads without deformation
Dynamic Load Rating of 14 N/mm²: Supports dynamic applications with consistent performance
Flanged Design: Facilitates easy installation and alignment, reducing setup time
32.03 mm Bore Size: Suitable for a wide range of shaft sizes, offering versatility in application
38.06 mm Outside Diameter: Ensures compatibility with standard housing dimensions
Static Load Rating of 50 N/mm²: Capable of handling substantial loads without deformation
Dynamic Load Rating of 14 N/mm²: Supports dynamic applications with consistent performance
Applications
Automotive industry
Manufacturing machinery
Heavy equipment
Manufacturing machinery
Heavy equipment
Additional Information
Key Standards: Complies with ISO 2795:1991 ensuring quality and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 32mm Bore Plain Bearing 50 N
- RS PRO 32mm Bore Plain Bearing 50 N
- RS PRO 30mm Bore Plain Bearing 50 N
- Igus JSM-3238-50 32mm Bore Plain Bearing, 38 mm OD
- Igus PFM-3038-20 30mm Bore Plain Bearing, 38 mm OD
- Igus MSM-3038-11 30mm Bore Plain Bearing, 38 mm OD
- Igus MSM-3038-30 30mm Bore Plain Bearing, 38 mm OD
- Igus MSM-3038-06 30mm Bore Plain Bearing, 38 mm OD


