RS PRO 20mm Bore Plain Bearing, 26 mm OD, 50 N

Subtotal (1 bag of 2 units)*

£11.03

(exc. VAT)

£13.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.03£5.515

*price indicative

RS Stock No.:
529-055
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

20mm

Outside Diameter

26mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 20.02 mm Flanged Plain Bearing


The RS PRO 20.02 mm Flanged Plain Bearing is designed for smooth and efficient rotational movement in various mechanical systems. Made from high-quality sintered bronze, this bearing ensures durability and reliability under dynamic and static loads, making it Ideal for industrial applications.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and longevity.
Flanged Design: Facilitates easy installation and alignment in assemblies.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Ensures stability under constant pressure.
Bore Size of 20.02 mm: Compatible with standard shaft sizes.
Outside Diameter of 26.05 mm: Fits seamlessly into existing setups.
Width of 15 mm: Compact design for space-constrained environments.

Applications


Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment

Additional Information


Key Standards: Complies with ISO 2795:1991 ensuring quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy