RS PRO 14 mm Bore Plain Bearing, 20 mm OD, 50 N
- RS Stock No.:
- 529-026
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£8.98
(exc. VAT)
£10.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.98 | £4.49 |
*price indicative
- RS Stock No.:
- 529-026
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Size | 14mm | |
| Sub Type | Flanged | |
| Outside Diameter | 20mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795, ISO 9001:2008, UKAS 001 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Size 14mm | ||
Sub Type Flanged | ||
Outside Diameter 20mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795, ISO 9001:2008, UKAS 001 | ||
- COO (Country of Origin):
- US
RS PRO 14.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent performance in reducing friction between moving parts, making it Ideal for various industrial applications.
Features and Benefits
Sintered Bronze Material: Provides durability and resistance to wear, ensuring long service life.
Flanged Design: Facilitates easy installation and alignment, enhancing operational efficiency.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, ensuring reliable performance.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, offering versatility in use.
Outside Diameter of 20.05 mm: Compatible with a wide range of housings, providing flexibility in application.
Bore Size of 14.02 mm: Ensures a precise fit for shafts, reducing vibration and noise.
Flanged Design: Facilitates easy installation and alignment, enhancing operational efficiency.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, ensuring reliable performance.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, offering versatility in use.
Outside Diameter of 20.05 mm: Compatible with a wide range of housings, providing flexibility in application.
Bore Size of 14.02 mm: Ensures a precise fit for shafts, reducing vibration and noise.
Applications
Automotive
Machinery
Industrial Equipment
Machinery
Industrial Equipment
Additional Information
Conforms to ISO 2795 and ISO 9001:2008: Ensures quality and reliability in manufacturing standards.
UKAS 001 Approved: Guarantees compliance with UK accreditation standards.
UKAS 001 Approved: Guarantees compliance with UK accreditation standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 14 mm Bore Plain Bearing 50 N
- RS PRO 16 mm Bore Plain Bearing 50 N
- RS PRO 9 mm Bore Plain Bearing 50 N
- Igus MSM-1420-20 14 mm Bore Plain Bearing, 20 mm OD
- Igus MFM-1420-20 14 mm Bore Plain Bearing, 20 mm OD
- Igus JSM-1420-20 14 mm Bore Plain Bearing, 20 mm OD
- Igus MFM-1420-07 14 mm Bore Plain Bearing, 20 mm OD
- Igus PFM-1420-10 14 mm Bore Plain Bearing, 20 mm OD
