RS PRO 6mm Bore Plain Bearing, 10 mm OD, 50 N
- RS Stock No.:
- 529-024
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
£12.48
(exc. VAT)
£14.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.48 | £3.12 |
*price indicative
- RS Stock No.:
- 529-024
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 6mm | |
| Sub Type | Flanged | |
| Outside Diameter | 10mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 6mm | ||
Sub Type Flanged | ||
Outside Diameter 10mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 6.01 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient motion control. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. The flanged design ensures secure positioning, making it Ideal for use in machinery and equipment where precision is crucial.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity.
Flanged Design: Ensures secure and stable positioning in assemblies.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
Bore Size of 6.01 mm: Fits standard shafts for easy integration.
Outside Diameter of 10.03 mm: Compact size for versatile applications.
Flanged Design: Ensures secure and stable positioning in assemblies.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
Bore Size of 6.01 mm: Fits standard shafts for easy integration.
Outside Diameter of 10.03 mm: Compact size for versatile applications.
Applications
Industrial machinery
Automotive components
Robotics
Precision engineering
Automotive components
Robotics
Precision engineering
Additional Information
Standards: Complies with ISO 2795:1991 for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 6mm Bore Plain Bearing 50 N
- Igus PFM-0610-10 6mm Bore Plain Bearing, 10 mm OD
- Igus MSM-0610-04 6mm Bore Plain Bearing, 10 mm OD
- Igus MFM-0610-10 6mm Bore Plain Bearing, 10 mm OD
- Igus JFM-0610-10 6mm Bore Plain Bearing, 10 mm OD
- Igus MSM-0610-10 6mm Bore Plain Bearing, 10 mm OD
- Igus MSM-0610-02 6mm Bore Plain Bearing, 10 mm OD
- Igus JSM-0610-05 6mm Bore Plain Bearing, 10 mm OD


