RS PRO 6mm Bore Plain Bearing, 10 mm OD, 50 N

Subtotal (1 bag of 4 units)*

£9.14

(exc. VAT)

£10.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.14£2.285

*price indicative

RS Stock No.:
529-020
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

6mm

Outside Diameter

10mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 6.01 mm Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance under various load conditions. Ideal for reducing friction in mechanical assemblies, this bearing ensures smooth operation and longevity.

Features and Benefits


Sintered Bronze Material: Provides high durability and resistance to wear, ensuring long service life.
Flanged Design: Facilitates easy installation and secure positioning in assemblies.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling higher static loads effectively.
Precision Bore Size of 6.01 mm: Ensures accurate fitting and optimal performance.
Outside Diameter of 10.03 mm: Compatible with a wide range of housings.

Applications


Automotive industry
Industrial machinery
Home appliances
Aerospace components

Additional Information


Complies with ISO 2795:1991 standards ensuring high quality and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy