Subtotal (1 unit)*
£10.18
(exc. VAT)
£12.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.18 |
*price indicative
- RS Stock No.:
- 528-881
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 32.06mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 32.06mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 20mm Sintered Bronze Plain Bearing, 32.06mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent wear resistance and durability, making it Ideal for various industrial settings. The bearing's Compact size and robust construction ensure smooth operation and long service life.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability
20mm Length: Compact design suitable for tight spaces
32.06mm Outer Diameter: Ensures compatibility with a wide range of housings
21.98mm Shaft Diameter: Designed for precise fitting and smooth operation
20mm Length: Compact design suitable for tight spaces
32.06mm Outer Diameter: Ensures compatibility with a wide range of housings
21.98mm Shaft Diameter: Designed for precise fitting and smooth operation
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings
Material properties: Offers self-lubricating capabilities due to the porous structure of sintered bronze
Material properties: Offers self-lubricating capabilities due to the porous structure of sintered bronze
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
