Subtotal (1 bag of 2 units)*
£8.85
(exc. VAT)
£10.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.85 | £4.425 |
*price indicative
- RS Stock No.:
- 528-175
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.6875in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 0.6875in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 1 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for smooth and efficient rotational movement in various mechanical applications. Made from high-quality sintered bronze, it offers excellent durability and performance. Ideal for use in environments where low maintenance and high reliability are essential.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
1 in Length: Suitable for a range of mechanical setups.
0.69 in Outside Diameter: Ensures compatibility with standard housings.
0.49 in Shaft Diameter: Designed to fit common shaft sizes for ease of integration.
1 in Length: Suitable for a range of mechanical setups.
0.69 in Outside Diameter: Ensures compatibility with standard housings.
0.49 in Shaft Diameter: Designed to fit common shaft sizes for ease of integration.
Applications
Industrial machinery
Automotive components
Aerospace systems
Automotive components
Aerospace systems
Additional Information
Key standards: Complies with industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
