RS PRO 0.6875in Bore Plain Bearing, 0.8125in O.D
- RS Stock No.:
- 528-118
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£11.49
(exc. VAT)
£13.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.49 | £5.745 |
*price indicative
- RS Stock No.:
- 528-118
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore Size | 0.6875in | |
| Outside Diameter | 0.8125in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore Size 0.6875in | ||
Outside Diameter 0.8125in | ||
- COO (Country of Origin):
- US
The RS Pro Plain bearing is a self lubricating bearing made from a metal alloy with pores that channel lubricants between the bearing and the shaft. A standard Oilite bearing is impregnated with highly refined mineral oil to ISO VG (SAE 30), which has a high viscosity index and contains anti-oxidant, anti-rust, and defoamant additives. The lubricant used is shell tellus S2 MX68. This bearing operates effectively within a temperature range of -15°C to +75°C. The standard Oilite oil-retaining tin bronze material offers an excellent balance of strength, wear resistance, conformability, and durability, making it ideal for applications requiring long-lasting self-lubricating properties.
A wide range of lubricants are available to meet specific requirements within a temperature range of -60°C to 200°C
Standard Oilite oil retaining tin bronze is the generally specified material
It gives a good balance between strength, wear resistance, conformability, and durability in operation
Ideal in a wide variety of applications where self-lubricating properties are required over a long period of time
Standard Oilite oil retaining tin bronze is the generally specified material
It gives a good balance between strength, wear resistance, conformability, and durability in operation
Ideal in a wide variety of applications where self-lubricating properties are required over a long period of time
Related links
- RS PRO 0.6875in Bore Plain Bearing, 1.25in O.D
- RS PRO 0.6875in Bore Plain Bearing, 0.9375in O.D
- RS PRO 0.625in Bore Plain Bearing, 0.8125in O.D
- RS PRO 0.8125in Bore Plain Bearing, 1.5in O.D
- RS PRO 0.5in Bore Plain Bearing, 0.6875in O.D
- RS PRO 0.5625in Bore Plain Bearing, 0.6875in O.D
- RS PRO 0.4375in Bore Plain Bearing, 0.6875in O.D
- RS PRO 50mm Bore Plain Bearing, 58mm O.D
