Subtotal (4 units, in bags of 4)*
£7.58
(exc. VAT)
£9.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.58 | £1.895 |
*price indicative
- RS Stock No.:
- 528-079
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.5in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 0.5in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 3/8 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from sintered bronze, it offers excellent wear resistance and durability, making it Ideal for reducing friction between moving parts. Its Compact size and robust construction ensure reliable performance in demanding environments.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and durability
3/8 in Length: Suitable for Compact applications
0.5 in Outside Diameter: Ensures compatibility with standard housings
0.37 in Shaft Diameter: Designed for precise fit and reduced friction
3/8 in Length: Suitable for Compact applications
0.5 in Outside Diameter: Ensures compatibility with standard housings
0.37 in Shaft Diameter: Designed for precise fit and reduced friction
Applications
Automotive industry
Industrial machinery
Home appliances
Industrial machinery
Home appliances
Additional Information
Key standards: Complies with industry specifications for plain bearings
Material properties: Offers self-lubricating capabilities for maintenance-free operation
Material properties: Offers self-lubricating capabilities for maintenance-free operation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
