RS PRO 12mm Bore Plain Bearing, 18 mm OD, 50 N

Subtotal (1 bag of 4 units)*

£11.60

(exc. VAT)

£13.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.60£2.90

*price indicative

RS Stock No.:
528-060
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

12mm

Outside Diameter

18mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 12.02 mm Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable performance under both dynamic and static loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for various industrial applications.

Features and Benefits


Sintered Bronze Material: Provides high durability and wear resistance, ensuring long service life.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, maintaining performance and reliability.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, offering stability and strength.
Flanged Design: Facilitates easy installation and alignment, reducing assembly time.
ISO 2795 and ISO 9001:2008 Certified: Ensures compliance with international quality and performance standards.
Compact Dimensions: With an outside diameter of 18.04 mm and width of 8 mm, it fits seamlessly into tight spaces.

Applications


Automotive
Machinery
Industrial Equipment

Additional Information


Standards: ISO 2795:1991 certified for quality assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy