RS PRO 12mm Bore Plain Bearing, 17 mm OD, 50 N

Subtotal (1 bag of 2 units)*

£10.71

(exc. VAT)

£12.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.71£5.355

*price indicative

RS Stock No.:
528-059
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Bore Diameter

12mm

Sub Type

Flanged

Outside Diameter

17mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 12.02 mm Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable performance under both dynamic and static loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for various industrial settings.

Features and Benefits


Sintered Bronze Material: Provides high durability and wear resistance.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under moving loads.
Static Load Rating of 50 N/mm²: Capable of handling significant stationary loads.
Flanged Design: Facilitates easy installation and alignment.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards.
UKAS 001 Approved: Ensures compliance with UK accreditation standards.

Applications


Automotive industry
Machinery manufacturing
Aerospace applications

Additional Information


Material Composition: Sintered Bronze
This plain bearing is suitable for use in environments where high performance and reliability are critical.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy