RS PRO 12mm Bore Plain Bearing, 17 mm OD, 50 N
- RS Stock No.:
- 528-055
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
£10.18
(exc. VAT)
£12.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.18 | £2.545 |
*price indicative
- RS Stock No.:
- 528-055
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 12mm | |
| Outside Diameter | 17mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 12mm | ||
Outside Diameter 17mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 12.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing's flanged design ensures easy installation and secure positioning, making it Ideal for both static and dynamic applications.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity.
Flanged Design: Ensures easy installation and secure fit.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards.
Flanged Design: Ensures easy installation and secure fit.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards.
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Key Standards: ISO 2795
Outside Diameter: 17.04 mm
Width: 12 mm
Bore Size: 12.02 mm
Outside Diameter: 17.04 mm
Width: 12 mm
Bore Size: 12.02 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 12mm Bore Plain Bearing 50 N
- RS PRO 12mm Bore Plain Bearing 50 N
- RS PRO 12mm Bore Plain Bearing 50 N
- Igus PFM-1517-22 15mm Bore Plain Bearing, 17 mm OD
- Igus PFM-1517-17 15mm Bore Plain Bearing, 17 mm OD
- Igus A181SM-1517-25 15mm Bore Plain Bearing, 17 mm OD
- Igus A350SM-1517-25 15mm Bore Plain Bearing, 17 mm OD
- Igus JSM-1517-25 15mm Bore Plain Bearing, 17 mm OD
