RS PRO 12mm Bore Plain Bearing, 15 mm OD, 50 N
- RS Stock No.:
- 528-052
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
£9.73
(exc. VAT)
£11.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.73 | £2.433 |
*price indicative
- RS Stock No.:
- 528-052
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 12mm | |
| Sub Type | Flanged | |
| Outside Diameter | 15mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 12mm | ||
Sub Type Flanged | ||
Outside Diameter 15mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 12.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient performance. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for various industrial applications. The bearing's flanged design ensures easy installation and secure positioning, providing stability in operation.
Features and Benefits
Sintered Bronze Material: Provides high durability and resistance to wear, extending the lifespan of the bearing.
Flanged Design: Ensures easy installation and secure positioning, enhancing operational stability.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, ensuring reliable performance.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, making it versatile for various uses.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards, ensuring reliability and consistency.
Flanged Design: Ensures easy installation and secure positioning, enhancing operational stability.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, ensuring reliable performance.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, making it versatile for various uses.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards, ensuring reliability and consistency.
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Key Standards: ISO 2795:1991
Outside Diameter: 15.04 mm
Width: 16 mm
Outside Diameter: 15.04 mm
Width: 16 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 12mm Bore Plain Bearing 50 N
- RS PRO 12mm Bore Plain Bearing 50 N
- RS PRO 12mm Bore Plain Bearing 50 N
- RS PRO 10mm Bore Plain Bearing 50 N
- Igus PSM-1215-06 12mm Bore Plain Bearing, 15 mm OD
- Igus A180SM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- RS PRO 4mm Bore Plain Bearing 50 N
- RS PRO 8mm Bore Plain Bearing 50 N
