RS PRO 20mm Bore Plain Bearing, 26 mm OD, 50 N

Subtotal (1 unit)*

£11.03

(exc. VAT)

£13.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£11.03

*price indicative

RS Stock No.:
518-246
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

20mm

Outside Diameter

26mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 20.02 mm Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. The flanged design ensures secure positioning, making it Ideal for use in machinery and equipment where precise alignment is crucial.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Ensures secure and precise positioning in assemblies.
Bore Size of 20.02 mm: Suitable for a wide range of shafts and applications.
Outside Diameter of 26.05 mm: Fits standard housings for easy installation.
Width of 25 mm: Offers stability and support in dynamic applications.
Dynamic Load Rating of 14 N/mm²: Handles moderate dynamic loads effectively.
Static Load Rating of 50 N/mm²: Capable of supporting high static loads.

Applications


Automotive industry
Industrial machinery
Aerospace equipment
Marine applications

Additional Information


Complies with ISO 2795:1991 standards: Ensures quality and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links