SKF PCMS 2005002.50 E Bearing Assembly
- RS Stock No.:
- 465-275
- Mfr. Part No.:
- PCMS 2005002.50 E
- Brand:
- SKF
Subtotal (1 unit)*
£204.71
(exc. VAT)
£245.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.71 |
*price indicative
- RS Stock No.:
- 465-275
- Mfr. Part No.:
- PCMS 2005002.50 E
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Composite Strip | |
| Material | Polytetrafluoroethylene | |
| Standards/Approvals | No | |
| Width | 200mm | |
| Series | PCMS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Composite Strip | ||
Material Polytetrafluoroethylene | ||
Standards/Approvals No | ||
Width 200mm | ||
Series PCMS | ||
The SKF PTFE composite strips are suitable for linear, rotating and oscillating movements, and can accommodate heavy loads. The material provides good heat dissipation, therefore enabling relatively high sliding velocities.
Maintenance free operation
Cost effective with long service life
High operating temperatures
High load carrying capacity
High sliding velocity
Related links
- SKF PCMS 2005003.06 M Bearing Assembly
- SKF PCM 10010550 E 100 mm Bore Bearing Assembly 1220 kN
- SKF PCM 859060 E 85 mm Bore Bearing Assembly 1250 kN
- SKF PCM 707570 E 70 mm Bore Bearing Assembly 1220 kN
- SKF PCM 707540 E 70 mm Bore Bearing Assembly 680 kN
- SKF PCM 8085100 E 80 mm Bore Bearing Assembly 1960 kN
- SKF PRM 808540 Bearing Assembly, 85 mm OD
- NTN GS81109 Bearing Assembly, 65 mm OD
