Subtotal (1 unit)*
£206.63
(exc. VAT)
£247.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.63 |
*price indicative
- RS Stock No.:
- 463-885
- Mfr. Part No.:
- PCMS 2005003.06 M
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Composite Strip | |
| Material | Polytetrafluoroethylene | |
| Standards/Approvals | No | |
| Width | 200mm | |
| Series | PCMS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Composite Strip | ||
Material Polytetrafluoroethylene | ||
Standards/Approvals No | ||
Width 200mm | ||
Series PCMS | ||
The SKF POM composite strips are suitable for linear, rotating and oscillating movements, and can accommodate heavy loads. After an initial grease fill, they are optimized for minimal maintenance under tough operating conditions. Pockets in the sliding surface serve as grease reservoirs. Relubrication can extend bearing service life considerably.
Cost-effective with long service life
Very good frictional properties
High load carrying capacity
High sliding velocity
Related links
- SKF PCMS 2005002.50 E Bearing Assembly
- SKF PCM 707540 M 70 mm Bore Bearing Assembly 695 kN
- SKF PRM 808540 Bearing Assembly, 85 mm OD
- SKF PCM 707540 E 70 mm Bore Bearing Assembly 680 kN
- SKF PCM 8085100 E 80 mm Bore Bearing Assembly 1960 kN
- SKF PCM 606570 M 60 mm Bore Bearing Assembly 1040 kN
- SKF PCM 606560 M 60 mm Bore Bearing Assembly 880 kN
- SKF PCM 10010580 M 100 mm Bore Bearing Assembly 1960 kN
