SKF PHF SK-1/2 Bearing Assembly, 98.6 mm OD

Subtotal (1 unit)*

£33.45

(exc. VAT)

£40.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.45

*price indicative

RS Stock No.:
464-286
Mfr. Part No.:
PHF SK-1/2
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Sub Type

QD Bushing

Outside Diameter

98.6mm

Series

PHF

Standards/Approvals

RoHS

Width

49.02mm

COO (Country of Origin):
CN
The SKF Bushings and hubs are available in many variants, offering specific benefits in power transmission applications ranging from automotive to papermaking. QD (quick disconnect) bushings have a split, heavy duty flanged design with a tapered outside diameter that matches the bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a clamping force on the shaft that is equivalent to that of a shrink fit.

Manufactured according to established market standards

Available in a wide range of metric and imperial bore sizes

Easily installed and removed using basic tools

Superior clamping force

Well suited for high power drives

Related links