SKF PHF E-7/8 Bearing Assembly, 152.4 mm OD

Subtotal (1 unit)*

£85.63

(exc. VAT)

£102.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.63

*price indicative

RS Stock No.:
463-894
Mfr. Part No.:
PHF E-7/8
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Sub Type

QD Bushing

Outside Diameter

152.4mm

Series

PHF

Width

69.85mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SKF Bushings and hubs are available in many variants, offering specific benefits in power transmission applications ranging from automotive to papermaking. QD (quick disconnect) bushings have a split, heavy duty flanged design with a tapered outside diameter that matches the bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a clamping force on the shaft that is equivalent to that of a shrink fit.

Manufactured according to established market standards

Available in a wide range of metric and imperial bore sizes

Easily installed and removed using basic tools

Superior clamping force

Well suited for high power drives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy