NTN 22210EAW33C3 Cylindrical 50 mm I.D Spherical Roller Bearing, 90 mm O.D

Subtotal (1 unit)*

£77.51

(exc. VAT)

£93.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.51

*price indicative

RS Stock No.:
453-624
Mfr. Part No.:
22210EAW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

50 mm

Race Width

23mm

Bore Type

Cylindrical

Roller Material

Steel

Standards/Approvals

RoHS

Limiting Speed

9100rpm

Static Load Rating

124kN

Number of Rows

2

Series

22210

Internal Clearance

C3

Bearing Material

Steel

Outside Diameter

90 mm

Dynamic Load Rating

130kN

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.

High load bearing

Steel 100Cr6 rolling element material

Related links