NTN AS1108 Thrust Washer, 60 mm OD
- RS Stock No.:
- 453-248
- Mfr. Part No.:
- AS1108
- Brand:
- NTN
Subtotal (1 unit)*
£1.45
(exc. VAT)
£1.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.45 |
*price indicative
- RS Stock No.:
- 453-248
- Mfr. Part No.:
- AS1108
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Thickness | 1mm | |
| Outside Diameter | 60mm | |
| Inside Diameter | 40mm | |
| Series | AS11 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Thickness 1mm | ||
Outside Diameter 60mm | ||
Inside Diameter 40mm | ||
Series AS11 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer offers a perfect solution for various applications where reliable and smooth rotational movement is vital. Crafted with precision, this product ensures durability and optimal performance under demanding conditions. With a focus on quality and engineering excellence, this thrust washer is engineered to withstand varying temperature ranges, making it ideal for operation in both low and high heat environments. Its robust design not only enhances functionality but also ensures a long service life, reducing the need for frequent replacements. The thrust washer's compact dimensions cater to both space-saving requirements and installation convenience, making it an excellent choice for your mechanical needs.
Engineered for enhanced durability and performance under load
Designed to operate effectively across a wide temperature range
Compact dimensions facilitate easy installation in restricted spaces
Precision manufacturing ensures consistent quality and reliability
Lightweight design aids in overall assembly efficiency
Related links
- INA WS89306 Roller Bearing Shaft Location Washer, 60 mm OD
- INA GS89306 Roller Bearing Housing Locating Washer, 60 mm OD
- INA WS81108 Roller Bearing Shaft Location Washer, 60 mm OD
- INA, GS81108 Roller Bearing Housing Locating Washer 60 mm OD
- NTN AS1100 Thrust Washer, 24 mm OD
- NTN AS1101 Thrust Washer, 26 mm OD
- NTN AS1111 Thrust Washer, 78 mm OD
- NTN AS1130 Thrust Washer, 190 mm OD
