Legrand Presence Detector PIR Sensor

Subtotal (1 unit)*

£87.95

(exc. VAT)

£105.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.95

*price indicative

RS Stock No.:
889-460
Mfr. Part No.:
048471
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Detector Type

Presence Detector

Product Type

PIR Sensor

Diameter

108mm

Depth

70mm

Width

108mm

Colour

White

Mount Type

Flush

Height

82mm

Series

Green-I

Supply Voltage

240V

IP Rating

IP41

Material

Plastic

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Legrand lighting control sensor is designed to automatically manage light sources through motion detection using Advanced infrared technology, ensuring efficient energy consumption and enhanced convenience in various settings.

360° detection angle with a maximum diameter of 26m for optimal coverage

Easy installation options for recessed or surface mounting

Adjustable time delay from 10 seconds to 30 minutes for customised operation

Light level setpoint adjustable up to 2000 lux to suit varying environments

Compatible with up to 8.5A loads including LEDs, incandescent, and fluorescent lamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy