Subtotal (1 unit)*
£51.73
(exc. VAT)
£62.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.73 |
*price indicative
- RS Stock No.:
- 867-200
- Mfr. Part No.:
- 7100086953
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Film | |
| Product Type | Tape | |
| Colour | Tan | |
| Thickness | 0.13mm | |
| Adhesive Material | Acrylic | |
| Width | 100mm | |
| Standards/Approvals | ASTM 1970 | |
| Length | 25m | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Film | ||
Product Type Tape | ||
Colour Tan | ||
Thickness 0.13mm | ||
Adhesive Material Acrylic | ||
Width 100mm | ||
Standards/Approvals ASTM 1970 | ||
Length 25m | ||
Maximum Operating Temperature 50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Flexible Air Sealing Tape 8067E provides a high-performance waterproof barrier for building joints. This self-adhered flashing tape creates an airtight seal around exterior wall penetrations to prevent moisture ingress.
Split liner for precise application
Width of 100mm by 25m length
Thickness of 0.25mm for flexibility
Reliable adhesion to diverse building substrates
Tan colour for easy identification