Brady Purple, White Polyester Pipe Marking Tape, text Arrow, Dim. W 25mm x L 33 m
- RS Stock No.:
- 277-3484
- Distrelec Article No.:
- 303-74-431
- Mfr. Part No.:
- 275108
- Brand:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-3484
- Distrelec Article No.:
- 303-74-431
- Mfr. Part No.:
- 275108
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Pipe Marking Tape | |
| Pre-printed Text | Arrow | |
| Background Colour | Purple, White | |
| Width | 25mm | |
| Material | Polyester | |
| Length | 33m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Pipe Marking Tape | ||
Pre-printed Text Arrow | ||
Background Colour Purple, White | ||
Width 25mm | ||
Material Polyester | ||
Length 33m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- BE
The Brady Directional Arrow Tape can enhance safety, improve operating efficiency and provides 360 degree visibility. This directional arrow tape is made from B7541 laminated polyester material. The B7541 is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film.
UV resistant
Chemical resistant
For pipe and valve marking
Weather and humidity resistant
Directional flow arrow tape can enhance safety, improve operating effciency and provides 360 degree visibility.
Related links
- Brady Black text Arrow, Dim. W 25mm x L 33 m
- RS PRO White Polypropylene text Arrow, Dim. W 50mm x L 33 m
- Brady Purple Polyester Pipe Marking Tape, Dim. W 25mm x L 33 m
- Brady Orange Polyester Pipe Marking Tape, Dim. W 25mm x L 33 m
- Brady Black Polyester Pipe Marking Tape, Dim. W 25mm x L 33 m
- Brady Red Polyester Pipe Marking Tape, Dim. W 25mm x L 33 m
- Brady White Polyester Pipe Marking Tape, Dim. W 25mm x L 33 m
- Brady Yellow Polyester Pipe Marking Tape, Dim. W 25mm x L 33 m
