Brady Black, Yellow Polyester Pipe Marking Tape, text Arrow, Dim. W 25mm x L 33 m

Subtotal (1 reel of 1300 units)*

£42.90

(exc. VAT)

£51.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +£42.90£0.033

*price indicative

RS Stock No.:
277-3476
Distrelec Article No.:
303-74-423
Mfr. Part No.:
275100
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Pipe Marking Tape

Pre-printed Text

Arrow

Background Colour

Black, Yellow

Width

25mm

Material

Polyester

Length

33m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
BE
The Brady Directional Arrow Tape can enhance safety, improve operating efficiency and provides 360 degree visibility. This directional arrow tape is made from B7541 laminated polyester material. The B7541 is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film.

UV resistant

Chemical resistant

For pipe and valve marking

Weather and humidity resistant

Directional flow arrow tape can enhance safety, improve operating effciency and provides 360 degree visibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy