Prosiflex Fibreglass Pipe Insulation, 150 mm dia. x 400 μm x 300 mm
- RS Stock No.:
- 727-767
- Mfr. Part No.:
- MCBI060CM15050
- Brand:
- Prosiflex
Subtotal (1 unit)*
£77.08
(exc. VAT)
£92.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.08 |
*price indicative
- RS Stock No.:
- 727-767
- Mfr. Part No.:
- MCBI060CM15050
- Brand:
- Prosiflex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosiflex | |
| Pipe Diameter | 150mm | |
| Product Type | Pipe Insulation | |
| Length | 300mm | |
| Material | Fibreglass | |
| Thermal Conductivity | 0.058W/mK | |
| Wall Thickness | 400μm | |
| Colour | Grey | |
| Standards/Approvals | EN 14303 | |
| Select all | ||
|---|---|---|
Brand Prosiflex | ||
Pipe Diameter 150mm | ||
Product Type Pipe Insulation | ||
Length 300mm | ||
Material Fibreglass | ||
Thermal Conductivity 0.058W/mK | ||
Wall Thickness 400μm | ||
Colour Grey | ||
Standards/Approvals EN 14303 | ||
- COO (Country of Origin):
- FR
The Prosiflex Insulating Covers for Valves is a Compact and efficient power module designed for industrial and electronic applications. It integrates Advanced semiconductor technology to deliver reliable performance in demanding environments. The module is engineered to optimize energy conversion while maintaining durability and safety standards.
Operating temperature range from -10 °C to +140 °C with short-term peaks up to +145 °C
Double-stitched assembly using Kevlar thread for enhanced strength
Fire-rated fabric compliant with M0 NF P 92-503 standard
Thermal resistance values from 1.58 to 1.03 m².K/W across 50 °C to 150 °C
Cover fastening system with straps and buckles for secure installation
Related links
- Prosiflex Fibreglass Pipe Insulation, 80 mm dia. x 0.4 mm x 230 mm
- Prosiflex Fibreglass Pipe Insulation, 125 mm dia. x 0.4 mm x 250 mm
- Prosiflex Fibreglass Pipe Insulation, 120 mm dia. x 0.4 mm x 100 mm
- Prosiflex Fibreglass Pipe Insulation, 131 mm dia. x 0.4 mm x 100 mm
- Prosiflex Fibreglass Pipe Insulation, 250 mm dia. x 0.4 mm x 120 mm
- Prosiflex Fibreglass Insulator Cover, 50 mm dia. x 0.4 mm x 200 mm
- Prosiflex Silicone Coated Fibreglass Cloth Insulator Cover, 200 mm dia. x 0.4 mm x 300 mm
- Prosiflex Fibreglass Insulator Cover, 200 mm dia. x 0.4 mm x 300 mm
