Geberit Copper Connector Accessory, 15 mm
- RS Stock No.:
- 906-033
- Mfr. Part No.:
- 63108
- Brand:
- Geberit
Subtotal (1 unit)*
£33.68
(exc. VAT)
£40.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.68 |
*price indicative
- RS Stock No.:
- 906-033
- Mfr. Part No.:
- 63108
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Connector | |
| Accessory Type | Connector Accessory | |
| Compatible Pipe Size | 15 mm | |
| Material | Copper | |
| Standards/Approvals | EN 1412 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Connector | ||
Accessory Type Connector Accessory | ||
Compatible Pipe Size 15 mm | ||
Material Copper | ||
Standards/Approvals EN 1412 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit type C connection box is designed for efficient hydraulic systems, ensuring reliable implementation in both heating and cooling applications.
Designed for pressure testing without a radiator, featuring a 13 mm insulation thickness
Thermal conductivity rated at 0.031 W/(m·K) for improved efficiency
Compatible with cooling and heating water systems utilising antifreeze agents
