Geberit Copper Connector Accessory, 15 mm

Subtotal (1 unit)*

£45.84

(exc. VAT)

£55.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.84

*price indicative

RS Stock No.:
885-192
Mfr. Part No.:
63109
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Connector

Accessory Type

Connector Accessory

Compatible Pipe Size

15 mm

Material

Copper

Standards/Approvals

EN 1412

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit connection box is designed for seamless integration in heating and cooling systems. It effectively facilitates connection operations for various piping systems with exceptional functionality.

Designed for both cooling and heating water systems, accommodating antifreeze agents

Constructed from high-quality Cu-DHP copper, ensuring durability and excellent thermal performance

Features 7 mm thickness insulation for enhanced energy efficiency

Compatible with Geberit Mapress Copper, Carbon Steel, and Therm systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy