Bosch 208mm Heavy Duty Pincers 23 mm

Subtotal (1 unit)*

£14.83

(exc. VAT)

£17.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.83

*price indicative

RS Stock No.:
673-230
Mfr. Part No.:
1600A02Z9W
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Pincers

Cutting Capacity

23 mm

Overall Length

208mm

Pincer Type

Heavy Duty

Handle Material

Steel

Jaw Material

Steel

Standards/Approvals

ISO 9242

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch pincers is a heavy-duty hand tool designed for cutting and gripping tasks in industrial and professional settings. It combines robust steel construction with standards approvals to perform demanding operations where Durable cutting and long reach are required.

Steel jaws provide high wear resistance and consistent cut performance

Steel handles deliver strong force transmission for heavy tasks

ISO5743 approval ensures suitability for professional cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy