Broadcom HSMP-3816-TR1G Quad Complex Array PIN Diode, 1A, 100V, 5-Pin SOT-25
- RS Stock No.:
- 867-6598
- Mfr. Part No.:
- HSMP-3816-TR1G
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 867-6598
- Mfr. Part No.:
- HSMP-3816-TR1G
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Diode Configuration | Complex Array | |
| Number of Elements per Chip | 4 | |
| Application | CATV/ Voltage Control Attenuator/ WCDMA | |
| Maximum Forward Current | 1A | |
| Maximum Reverse Voltage | 100V | |
| Typical Carrier Life Time | 1500ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Maximum Diode Capacitance | 0.35pF | |
| Maximum Series Resistance @ Maximum IF | 3 Ω @ 100 mA | |
| Dimensions | 3 x 1.7 x 1.3mm | |
| Height | 1.3mm | |
| Length | 3mm | |
| Width | 1.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Diode Configuration Complex Array | ||
Number of Elements per Chip 4 | ||
Application CATV/ Voltage Control Attenuator/ WCDMA | ||
Maximum Forward Current 1A | ||
Maximum Reverse Voltage 100V | ||
Typical Carrier Life Time 1500ns | ||
Mounting Type Surface Mount | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Maximum Diode Capacitance 0.35pF | ||
Maximum Series Resistance @ Maximum IF 3 Ω @ 100 mA | ||
Dimensions 3 x 1.7 x 1.3mm | ||
Height 1.3mm | ||
Length 3mm | ||
Width 1.7mm | ||
Maximum Operating Temperature +150 °C | ||
