onsemi 1SV249-TL-E Dual Series PIN Diode, 50mA, 50V, 3-Pin MCP
- RS Stock No.:
- 792-4975
- Mfr. Part No.:
- 1SV249-TL-E
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 792-4975
- Mfr. Part No.:
- 1SV249-TL-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Series | |
| Number of Elements per Chip | 2 | |
| Application | AGC | |
| Maximum Forward Current | 50mA | |
| Maximum Reverse Voltage | 50V | |
| Maximum Forward Voltage | 920mV | |
| Mounting Type | Surface Mount | |
| Package Type | MCP | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 0.23pF | |
| Maximum Series Resistance @ Maximum IF | 4.5 Ω @ 10 mA | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Height | 0.9mm | |
| Length | 2mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Series | ||
Number of Elements per Chip 2 | ||
Application AGC | ||
Maximum Forward Current 50mA | ||
Maximum Reverse Voltage 50V | ||
Maximum Forward Voltage 920mV | ||
Mounting Type Surface Mount | ||
Package Type MCP | ||
Pin Count 3 | ||
Maximum Diode Capacitance 0.23pF | ||
Maximum Series Resistance @ Maximum IF 4.5 Ω @ 10 mA | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Height 0.9mm | ||
Length 2mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.25mm | ||
