onsemi 1SV233-TB-E PIN Diode, 50mA, 50V, 3-Pin CP
- RS Stock No.:
- 792-4969
- Mfr. Part No.:
- 1SV233-TB-E
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 792-4969
- Mfr. Part No.:
- 1SV233-TB-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Application | AGC | |
| Maximum Forward Current | 50mA | |
| Maximum Reverse Voltage | 50V | |
| Maximum Forward Voltage | 950mV | |
| Mounting Type | Surface Mount | |
| Package Type | CP | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 0.23pF | |
| Maximum Series Resistance @ Maximum IF | 5 Ω @ 10 mA | |
| Dimensions | 2.9 x 1.5 x 1.1mm | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Application AGC | ||
Maximum Forward Current 50mA | ||
Maximum Reverse Voltage 50V | ||
Maximum Forward Voltage 950mV | ||
Mounting Type Surface Mount | ||
Package Type CP | ||
Pin Count 3 | ||
Maximum Diode Capacitance 0.23pF | ||
Maximum Series Resistance @ Maximum IF 5 Ω @ 10 mA | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
Height 1.1mm | ||
Length 2.9mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.5mm | ||
