Infineon BA892H6327XT PIN Diode, 100mA, 35V, 2-Pin SCD-80
- RS Stock No.:
- 752-7782
- Mfr. Part No.:
- BA892H6327XT
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-7782
- Mfr. Part No.:
- BA892H6327XT
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Maximum Forward Current | 100mA | |
| Maximum Reverse Voltage | 35V | |
| Typical Carrier Life Time | 120ns | |
| Maximum Forward Voltage | 1V | |
| Mounting Type | Surface Mount | |
| Package Type | SCD-80 | |
| Pin Count | 2 | |
| Maximum Diode Capacitance | 1.4pF | |
| Maximum Series Resistance @ Maximum IF | 0.5 Ω@ 10 mA | |
| Dimensions | 1.3 x 0.8 x 0.7mm | |
| Height | 0.7mm | |
| Length | 1.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Width | 0.8mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Maximum Forward Current 100mA | ||
Maximum Reverse Voltage 35V | ||
Typical Carrier Life Time 120ns | ||
Maximum Forward Voltage 1V | ||
Mounting Type Surface Mount | ||
Package Type SCD-80 | ||
Pin Count 2 | ||
Maximum Diode Capacitance 1.4pF | ||
Maximum Series Resistance @ Maximum IF 0.5 Ω@ 10 mA | ||
Dimensions 1.3 x 0.8 x 0.7mm | ||
Height 0.7mm | ||
Length 1.3mm | ||
Minimum Operating Temperature -55 °C | ||
Width 0.8mm | ||
Maximum Operating Temperature +125 °C | ||
