Broadcom HSMP-386E-G Dual Common Anode PIN Diode, 1A, 50V, 3-Pin SOT-323 (SC-70)
- RS Stock No.:
- 646-6765
- Mfr. Part No.:
- HSMP-386E-G
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 646-6765
- Mfr. Part No.:
- HSMP-386E-G
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Diode Configuration | Common Anode | |
| Number of Elements per Chip | 2 | |
| Application | Attenuator, Switch | |
| Maximum Forward Current | 1A | |
| Maximum Reverse Voltage | 50V | |
| Typical Carrier Life Time | 0.5µs | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323 (SC-70) | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 0.2pF | |
| Maximum Series Resistance @ Maximum IF | 1.5 Ω @ 100 mA | |
| Dimensions | 2.25 x 1.4 x 1mm | |
| Height | 1mm | |
| Length | 2.25mm | |
| Width | 1.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Diode Configuration Common Anode | ||
Number of Elements per Chip 2 | ||
Application Attenuator, Switch | ||
Maximum Forward Current 1A | ||
Maximum Reverse Voltage 50V | ||
Typical Carrier Life Time 0.5µs | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 (SC-70) | ||
Pin Count 3 | ||
Maximum Diode Capacitance 0.2pF | ||
Maximum Series Resistance @ Maximum IF 1.5 Ω @ 100 mA | ||
Dimensions 2.25 x 1.4 x 1mm | ||
Height 1mm | ||
Length 2.25mm | ||
Width 1.4mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
