ROHM RN779FT106 Dual PIN Diode, 50mA, 50V, 3-Pin SOT-323
- RS Stock No.:
- 183-5609
- Mfr. Part No.:
- RN779FT106
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-5609
- Mfr. Part No.:
- RN779FT106
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Number of Elements per Chip | 2 | |
| Maximum Forward Current | 50mA | |
| Maximum Reverse Voltage | 50V | |
| Maximum Forward Voltage | 1V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 0.9pF | |
| Maximum Series Resistance @ Maximum IF | 7 Ω @ 10 mA | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Height | 1mm | |
| Length | 2.2mm | |
| Maximum Operating Temperature | 150 °C | |
| Width | 1.35mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Number of Elements per Chip 2 | ||
Maximum Forward Current 50mA | ||
Maximum Reverse Voltage 50V | ||
Maximum Forward Voltage 1V | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
Maximum Diode Capacitance 0.9pF | ||
Maximum Series Resistance @ Maximum IF 7 Ω @ 10 mA | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Height 1mm | ||
Length 2.2mm | ||
Maximum Operating Temperature 150 °C | ||
Width 1.35mm | ||
- COO (Country of Origin):
- JP
ROHM's PIN diodes are available in lineup as switching type for mobile and wireless LAN, and as attenuator type for tuner
Small mold type.(UMD3).
Rf(High frequency resistance) and Ct(Capacitance between terminals) are very low.
Rf(High frequency resistance) and Ct(Capacitance between terminals) are very low.
