NXP BAP70-03,115 PIN Diode, 100mA, 50V, 3-Pin UMD
- RS Stock No.:
- 166-0398
- Mfr. Part No.:
- BAP70-03,115
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-0398
- Mfr. Part No.:
- BAP70-03,115
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Application | Attenuator | |
| Maximum Forward Current | 100mA | |
| Maximum Reverse Voltage | 50V | |
| Typical Carrier Life Time | 1.25µs | |
| Maximum Forward Voltage | 1.1V | |
| Mounting Type | Surface Mount | |
| Package Type | UMD | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 0.25pF | |
| Maximum Series Resistance @ Maximum IF | 1.9 Ω@ 100 mA | |
| Dimensions | 1.8 x 1.35 x 1.05mm | |
| Height | 1.05mm | |
| Length | 1.8mm | |
| Minimum Operating Temperature | -65 °C | |
| Width | 1.35mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Application Attenuator | ||
Maximum Forward Current 100mA | ||
Maximum Reverse Voltage 50V | ||
Typical Carrier Life Time 1.25µs | ||
Maximum Forward Voltage 1.1V | ||
Mounting Type Surface Mount | ||
Package Type UMD | ||
Pin Count 3 | ||
Maximum Diode Capacitance 0.25pF | ||
Maximum Series Resistance @ Maximum IF 1.9 Ω@ 100 mA | ||
Dimensions 1.8 x 1.35 x 1.05mm | ||
Height 1.05mm | ||
Length 1.8mm | ||
Minimum Operating Temperature -65 °C | ||
Width 1.35mm | ||
Maximum Operating Temperature +150 °C | ||
