onsemi 1SV234-TB-E Dual Series PIN Diode, 50mA, 50V, 3-Pin CP

Stock information currently inaccessible
RS Stock No.:
163-1982
Mfr. Part No.:
1SV234-TB-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Diode Configuration

Series

Application

AGC

Number of Elements per Chip

2

Maximum Forward Current

50mA

Maximum Reverse Voltage

50V

Maximum Forward Voltage

950mV

Mounting Type

Surface Mount

Package Type

CP

Pin Count

3

Maximum Diode Capacitance

0.23pF

Maximum Series Resistance @ Maximum IF

5 Ω @ 10 mA

Dimensions

2.9 x 1.5 x 1.1mm

Height

1.1mm

Length

2.9mm

Width

1.5mm

Priced to Clear

Yes

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy